Fischer Elektronik FK 244 13 D PAK TR technical specifications.
| Body Material | Copper |
| Package/Case | TO-252 |
| Depth | 23mm |
| Length | 13mm |
| Mount | Solder |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 244 13 D PAK TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.