Fischer Elektronik FK 245 MI 247 V technical specifications.
| Body Material | Copper |
| Package/Case | TO-218 |
| Depth | 20mm |
| Length | 32mm |
| Material | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 245 MI 247 V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.