Fischer Elektronik FK 259 MI 220 H technical specifications.
| Type | Passive |
| Material | Copper |
| Fin Style | Vertical |
| Attachment Method | Solder Lug |
| Product Length | 21mm |
| Mounting | Clip |
| Product Depth | 13mm |
| Height | 9mm |
Download the complete datasheet for Fischer Elektronik FK 259 MI 220 H to view detailed technical specifications.
No datasheet is available for this part.