Fischer Elektronik FK 318 SA 3 technical specifications.
| Package/Case | TO-3 |
| Mount | Screw |
| Natural Thermal Resistance | 4.8°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 318 SA 3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.