Fischer Elektronik FK201SA-CB technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 25.4mm |
| Length | 45mm |
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK201SA-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.