Fischer Elektronik FK202SA-3 technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-3 |
| Depth | 45mm |
| Length | 45mm |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK202SA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.