Fischer Elektronik FK210SACB technical specifications.
| Width | 25.4 |
| Length | 30 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fischer Elektronik FK210SACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.