Fischer Elektronik FK214SACB technical specifications.
| Body Material | Aluminium |
| Package/Case | SOT-32 |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 13mm |
| Length | 30mm |
| Material | Aluminium |
| Natural Thermal Resistance | 15°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK214SACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.