Fischer Elektronik FK216CBSA technical specifications.
| Package/Case | SOT-32 |
| Depth | 13mm |
| Length | 25.4mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK216CBSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.