Fischer Elektronik FK218SA-32 technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Material | Aluminium |
| Natural Thermal Resistance | 21°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK218SA-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.