Fischer Elektronik FK220SA-220 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 7mm |
| Finish | Anodized |
| Height | 7mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 25°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK220SA-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
