
Fischer Elektronik FK222SA technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Through Hole |
| Natural Thermal Resistance | 20°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK222SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
