
Fischer Elektronik FK223SA-CB technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 17mm |
| Length | 42mm |
| Material | Aluminium |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK223SA-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.