Fischer Elektronik FK224MI218-1 technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 8.3mm |
| Length | 25mm |
| Mount | Clip, Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK224MI218-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.