Fischer Elektronik FK224MI2182 technical specifications.
| Package/Case | TO-218 |
| Depth | 8.3mm |
| Length | 25mm |
| Mount | Through Hole |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK224MI2182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.