
Fischer Elektronik FK224MI220-1 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 25mm |
| Finish | Anodized |
| Height | 8.3mm |
| Length | 29.4mm |
| Material | Aluminium, Bronze |
| Mount | Clip, Solder |
| Natural Thermal Resistance | 18°C/W |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK224MI220-1 to view detailed technical specifications.
No datasheet is available for this part.