Fischer Elektronik FK224SA2202 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 8.3mm |
| Finish | Anodized |
| Length | 25mm |
| Material | Aluminium |
| Mount | Clip, Solder |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK224SA2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.