Fischer Elektronik FK230SAL1 technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Depth | 20.5mm |
| Finish | Anodized |
| Length | 19mm |
| Natural Thermal Resistance | 21°C/W |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK230SAL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.