Fischer Elektronik FK232220SA technical specifications.
| Package/Case | TO-220 |
| Mount | Through Hole |
| Natural Thermal Resistance | 21°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK232220SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.