Fischer Elektronik FK232SA220 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 7mm |
| Length | 24.5mm |
| Mount | Screw |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK232SA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.