Fischer Elektronik FK234SAL3 technical specifications.
| Body Material | Aluminium |
| Depth | 18.5mm |
| Length | 28mm |
| Mount | Through Hole |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK234SAL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.