Fischer Elektronik FK235MIL1 technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Depth | 18.5mm |
| Length | 28mm |
| Mount | Screw |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fischer Elektronik FK235MIL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.