
Fischer Elektronik FK237SA220VL technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Depth | 14.5mm |
| Finish | Anodized |
| Length | 28.58mm |
| Material | Aluminium |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK237SA220VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
