
Fischer Elektronik FK240SA220V technical specifications.
| Package/Case | TO-220 |
| Length | 12.7mm |
| Material | Aluminium |
| Natural Thermal Resistance | 16°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK240SA220V to view detailed technical specifications.
No datasheet is available for this part.