Fischer Elektronik FK241SA218V technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-218 |
| Color | Black |
| Depth | 12.7mm |
| Length | 25.4mm |
| Material | Aluminium |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK241SA218V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.