
Fischer Elektronik FK242SA220H technical specifications.
| Body Material | Aluminium |
| Depth | 14.5mm |
| Finish | Anodized |
| Length | 15.24mm |
| Material | Aluminium |
| Natural Thermal Resistance | 26°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK242SA220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.