
Fischer Elektronik FK243MI247H technical specifications.
| Body Material | Copper |
| Package/Case | TO-218 |
| Depth | 20mm |
| Length | 27mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 19°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK243MI247H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.