Fischer Elektronik FK244-13D2PAKTR(1REEL/200PCS technical specifications.
| Body Material | Copper |
| Package/Case | 200 |
| Depth | 26mm |
| Length | 13mm |
| Mount | Solder |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK244-13D2PAKTR(1REEL/200PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.