
Fischer Elektronik FK24408D2PAK technical specifications.
| Package/Case | SOT |
| Color | Silver |
| Height | 10mm |
| Length | 8mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 29.3°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK24408D2PAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
