Fischer Elektronik FK24413DPAK technical specifications.
| Body Material | Copper |
| Package/Case | TO-252 |
| Color | Silver |
| Depth | 13mm |
| Height | 10mm |
| Length | 23mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 25°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK24413DPAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.