Fischer Elektronik FK245MI247H technical specifications.
| Package/Case | TO-218 |
| Material | Copper |
| Natural Thermal Resistance | 20.5°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK245MI247H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.