Fischer Elektronik FK25006LFPAKTR technical specifications.
| Body Material | Copper |
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Length | 15mm |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK25006LFPAKTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.