Fischer Elektronik FK25108LFPAK technical specifications.
| Package/Case | SOT-669 |
| Color | Silver |
| Height | 8mm |
| Length | 13mm |
| Material | Copper |
| Mount | Solder |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK25108LFPAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.