Fischer Elektronik FK252SA220VL technical specifications.
| Package/Case | TO-220 |
| Depth | 14.5mm |
| Finish | Anodized |
| Length | 28.58mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK252SA220VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.