Fischer Elektronik FK318SA technical specifications.
| Package/Case | Aluminum |
| Height | 31.8mm |
| Length | 46mm |
| Mount | Screw |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK318SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.