Package107
Quick Jump:
Technical Specifications
Fischer Elektronik G107ME technical specifications.
General
Body Material
Aluminium
Package/Case
107
Color
Clear
Height
100mm
Series
G
Width
204mm
Compliance
RoHS
Compliant
Datasheet
Fischer Elektronik G107ME Datasheet
Download the complete datasheet for Fischer Elektronik G107ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.