Fischer Elektronik G108ME technical specifications.
| Body Material | Aluminium |
| Package/Case | 200 |
| Height | 100mm |
| Series | G |
| Width | 304mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik G108ME to view detailed technical specifications.
No datasheet is available for this part.