Fischer Elektronik G113ME technical specifications.
| Body Material | Aluminium |
| Color | Clear |
| Height | 80mm |
| Series | G |
| Width | 304mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik G113ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.