Thrml Mgmt Access Thermal Insulator 0.432°C.cm²/W 1.5W/m.K 1X10e11Ohm.cm Gelfolie
Fischer Elektronik GEL 40 technical specifications.
| Type | Thermal Insulator |
| Density | 2.6g/cm3 |
| Dielectric Constant | 5.8 |
| Volume Resistivity | 1X10e11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik GEL 40 to view detailed technical specifications.
No datasheet is available for this part.