
Fischer Elektronik GS-3 technical specifications.
| Package/Case | TO-3 |
| Length | 43mm |
| RoHS Compliant | Yes |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik GS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.