
Fischer Elektronik HFKS09 technical specifications.
| Depth | 5.45mm |
| Length | 32.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik HFKS09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.