Type = Insulating Bushing / Suitable for = M3 Screw / Insulator Material = Polyamide / Insulator Material = Glass Filled Reinforced / Dielectric Strength kV/mm = 38 / Insulation Material Colour = Black / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 200 / Height mm = 2.3 / Diameter mm = 6.4 / Thickness mm = 1.2
Quick Jump:
Technical Specifications
Fischer Elektronik IB10 technical specifications.
General
Color
Black
Flammability Rating
UL94 V-0
Insulation Material
Thermoplastic
Compliance
RoHS
Not Compliant
Datasheet
Fischer Elektronik IB10 Datasheet
Download the complete datasheet for Fischer Elektronik IB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.