Fischer Elektronik ICK 14 H technical specifications.
| Type | Passive |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 18mm |
| Product Depth | 12mm |
| Height | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ICK 14 H to view detailed technical specifications.
No datasheet is available for this part.