
HEAT SINK, DIP, GLUE-ON, 13°C/W
Fischer Elektronik ICK-24B technical specifications.
| Color | Black |
| Height | 4.8mm |
| Length | 33mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 13°C/W |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
