Fischer Elektronik ICK 35 SA technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 18.5mm |
| Finish | Anodized |
| Height | 15mm |
| Length | 35mm |
| Material | Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK 35 SA to view detailed technical specifications.
No datasheet is available for this part.