
HEAT SINK, DIP, GLUE-ON, 8.5°C/W
Fischer Elektronik ICK-40B technical specifications.
| Color | Black |
| Height | 4.8mm |
| Length | 51mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 8.5°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK-40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
