Fischer Elektronik ICK BGA 40 X 40 technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 40mm |
| Mounting | Adhesive |
| Product Depth | 40mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ICK BGA 40 X 40 to view detailed technical specifications.
No datasheet is available for this part.