Fischer Elektronik ICK/LED/R50,8X16,5 technical specifications.
| Color | Black |
| Diameter | 50.8mm |
| Height | 16.51mm |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK/LED/R50,8X16,5 to view detailed technical specifications.
No datasheet is available for this part.