Fischer Elektronik ICK S 29X29X10 WLFT405 technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Product Length | 29mm |
| Product Depth | 29mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ICK S 29X29X10 WLFT405 to view detailed technical specifications.
No datasheet is available for this part.