Heat Sink Passive Universal Processor Pin Array SMD Aluminum 10.3K/W Natural Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Finish | Natural Anodized |
| Mounting | Surface Mount |
| Height | 12.5mm |
| Product Diameter | 28.5mm |